Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This CMOS technology device operates from a 1.8V to 6V supply voltage and offers a high voltage gain of 105dB. It boasts a low input bias current of 2pA and an input offset voltage of 5mV. Packaged in a compact 5-pin SOT-23 surface-mount configuration, it is suitable for a wide operating temperature range of -40°C to 125°C.
Microchip MCP6L01RT-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 1MHz |
| Height | 1.3mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 85uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 105dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6L01RT-E/OT to view detailed technical specifications.
No datasheet is available for this part.