
Dual operational amplifier featuring Rail-to-Rail input and output, a 1MHz gain bandwidth product, and a 0.6V/µs slew rate. This CMOS amplifier operates from 1.8V to 6V supply voltage, offering a 105dB voltage gain and 20mA output current. With a low input bias current of 2pA and a 5mV input offset voltage, it is suitable for surface mount applications in an 8-pin MSOP package. RoHS compliant and designed for general-purpose use, it boasts a 78dB CMRR and 83dB PSRR.
Microchip MCP6L02T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 85uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6L02T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
