
Microchip MCP6S22DM-PICTL technical specifications.
| -3db Bandwidth | 12MHz |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| Slew Rate | 22V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S22DM-PICTL to view detailed technical specifications.
No datasheet is available for this part.
