Microchip MCP6V01DM-VOS technical specifications.
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V01DM-VOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.