
Precision operational amplifier featuring a 2MHz bandwidth and 1V/µs slew rate. This single-channel CMOS IC offers a 2µV input offset voltage and 5nA input bias current, with excellent 120dB CMRR and 125dB PSRR. Designed for surface mount applications, it operates from a 2.3V to 5.5V supply and is housed in a compact 8-MSOP package.
Microchip MCP6V26-E/MS technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.95mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 10uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V26-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
