The MCP6V61UT-E/LTY is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 6.5V and an input offset voltage of up to 8mV. The amplifier's slew rate is 0.45V/μs and its unity gain bandwidth is 1MHz. The MCP6V61UT-E/LTY is packaged in a 1.25mm x 2mm TSSOP-5 package.
Microchip MCP6V61UT-E/LTY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 134 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V61UT-E/LTY to view detailed technical specifications.
No datasheet is available for this part.