Automotive-grade operational amplifier featuring a single, low-offset, low-bias, micropower voltage-feedback architecture. This component offers a maximum operating temperature of 125°C and a minimum of -40°C, with a maximum supply voltage of 6.5V and a maximum supply current of 0.26mA. Key performance metrics include a maximum input offset voltage of 8mV, a nominal slew rate of 1V/µs, and a unity gain bandwidth of 2000kHz. The amplifier boasts a nominal common-mode reject ratio of 130 and a minimum voltage gain of 707950. Packaged in a 5-terminal R-PDSO-G5 (SOT-23-5) with dimensions of 1.25mm width and 2mm length, it includes frequency compensation.
Microchip MCP6V71UT-E/LTY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 707950 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V71UT-E/LTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.