
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 1A max charge current and 4.2V output voltage. This surface mount device, housed in a 3mm x 3mm x 0.88mm DFN package, supports a max input voltage of 18V and a max supply voltage of 6.5V. It offers a 1.1A max output current and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant.
Microchip MCP73113-06SI/MF technical specifications.
| Package/Case | DFN |
| Drain to Source Resistance | 350mR |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.079V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 700uA |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.221V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73113-06SI/MF to view detailed technical specifications.
No datasheet is available for this part.
