Microchip MCP73113EV-1SOVP technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73113EV-1SOVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.