Microchip MCP73831T-3ACI/OT technical specifications.
| Battery Pack Voltage | 4.35V |
| Package/Case | SOT-23-5 |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 510uA |
| Output Current | 505mA |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73831T-3ACI/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
