
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a maximum charge current of 1.1A and an output voltage of 4.5V. This 10-pin MSOP package device operates with a supply voltage range of 3.75V to 6V and a maximum input voltage of 7V. It offers fault protection against over-temperature conditions and boasts a low drain-to-source resistance of 300mR. The component is RoHS compliant and designed for surface mounting.
Microchip MCP73833-AMI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Charge Current | 1.1A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.533V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.54W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.533V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-AMI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
