
The MCP73833-NVI/UN is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 3.75V. The device is lead free and RoHS compliant. It is packaged in a 100-count rail/Tube package type R-PDSO-G10.
Microchip MCP73833-NVI/UN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-NVI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
