
Linear Battery Charger Controller for 2-cell Li-Ion/Li-Pol batteries, featuring an 8.4V output voltage and a maximum charge current of 1A. This surface mount device operates within a supply voltage range of 8.7V to 12V, with a maximum input voltage of 13.5V. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.85mm, it offers a nominal supply current of 4mA and an output current of 10mA. The controller is RoHS compliant and operates across an extended temperature range of -40°C to 85°C.
Microchip MCP73844-840I/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 8.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73844-840I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
