Microchip MCP73844T-840I/MS technical specifications.
| Battery Pack Voltage | 8.4V |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73844T-840I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
