Microchip MCP73871DM-VPCC technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73871DM-VPCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
