
The MCP79401-I/MS is a real time clock IC with 64 bytes of memory, operating over a temperature range of -40°C to 85°C. It is available in an MSOP-8 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.5V and minimum supply voltage of 1.8V.
Microchip MCP79401-I/MS technical specifications.
| Package/Case | MSOP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79401-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
