
The MCP79402T-I/SN is a real time clock IC with I2C and SPI interfaces. It features a 64-byte FIFO and operates over a supply voltage range of 1.8V to 5.5V. The device is packaged in an SOIC-8 package and is suitable for surface mount applications. It can withstand temperatures between -40°C and 85°C. The MCP79402T-I/SN is compliant with RoHS regulations and is available in tape and reel packaging.
Microchip MCP79402T-I/SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79402T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
