
Automotive-grade Real Time Clock (RTC) IC with I2C/Serial interface. Features include a clock/calendar with alarm functionality, 64 bytes of memory, and battery backup. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.8V to 5.5V. Packaged in an 8-pin MSOP for surface mounting, this RoHS-compliant component supports YY-MM-DD-dd date and HH:MM:SS time formats.
Sign in to ask questions about the Microchip MCP7940N-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP7940N-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Time Format | HH:MM:SS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP7940N-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
