Microchip MCP79410-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Frequency | 400kHz |
| Height | 0.037inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79410-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
