
Serial Real Time Clock (RTC) IC with integrated clock, calendar, and alarm functions. Features 64 bytes of clock/calendar/alarm memory and battery backup capability. Operates with a 2-wire serial interface (I2C) and supports date formats YY-MM-DD-dd and time formats HH:MM:SS. Designed for surface mount installation in an 8-pin SOIC package, with a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip MCP79412-I/SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79412-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
