The MCP79412T-I/MS is an 8-pin MSOP real time clock timer IC from Microchip. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device features a maximum clock frequency of 0.4MHz and is suitable for use in applications requiring a real time clock and timer functionality. The MCP79412T-I/MS is compliant with ROHS standards and is packaged in a plastic MSOP-8 package.
Microchip MCP79412T-I/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP79412T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.