
Serial Real Time Clock (RTC) IC with SPI interface, featuring a 64-byte clock/calendar, alarm, interrupt, watchdog timer, and battery backup. Operates across an industrial temperature range of -40°C to +85°C with a supply voltage from 1.8V to 3.6V. Includes 64 bytes of non-volatile memory and supports YY-MM-DD-dd and HH:MM:SS:hh date and time formats. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.95mm, supplied in a rail/tube.
Microchip MCP79510-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Non-volatile Memory Size | 64B |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79510-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
