
The MCP79511T-I/MN is a 64-bit real-time clock IC from Microchip, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.8V and 3.6V. This IC is mounted using a surface mount process and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 3300 units per package.
Microchip MCP79511T-I/MN technical specifications.
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79511T-I/MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
