
The MCP79521-I/MS is a real time clock IC with a memory size of 64 bytes. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The package type is MSOP-10, with dimensions of 3mm in length, 3mm in width, and 0.95mm in height. The IC is lead free and RoHS compliant, packaged in a rail or tube with 100 units per package.
Microchip MCP79521-I/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79521-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
