The MCP795B11T-I/SL is an industrial-grade 8-bit real time clock timer from Microchip, operating over a temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a lead-free SOIC-14 package with dimensions of 3.9mm width and 8.65mm length. It has a maximum clock frequency of 10 MHz.
Microchip MCP795B11T-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP795B11T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.