
The MCP795W20T-I/ST is a 64-bit real-time clock IC from Microchip, available in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is compatible with RoHS standards. This IC is suitable for surface mount applications and is available in quantities of 2500 units per reel. It features a logic function of clock and supports time formats up to HH:MM:SS:hh.
Microchip MCP795W20T-I/ST technical specifications.
| Package/Case | TSSOP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795W20T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
