
The MCP795W22T-I/SL is a 64-bit real-time clock IC from Microchip, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.8V and 5.5V. This IC is packaged in a lead-free, plastic SOIC-14 package and is suitable for surface mount applications. The MCP795W22T-I/SL is compliant with RoHS regulations.
Microchip MCP795W22T-I/SL technical specifications.
| Package/Case | SOIC N |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795W22T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
