
Surface mount, 3-pin SOT-23-3 package power supply support circuit. Features a 4.85V overvoltage threshold and 4.6V undervoltage threshold, with a typical threshold voltage of 4.725V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60µA supply current. Offers active-low reset with a 150ms reset timeout. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip MCP809T-485I/TT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.725V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP809T-485I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
