Microchip MCP9502PT-095E/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 25uA |
| Output Type | PUSH-PULL, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Switching Temperature | 95°C |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9502PT-095E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
