
Analog temperature sensor with a 3-pin TO-92 package, suitable for through-hole mounting. Features an operating temperature range of -40°C to 125°C and an accuracy of 2%. Operates with a supply voltage between 3V and 5.5V, consuming a low 6µA of supply current. Output is analog voltage, with a maximum output current of 100µA.
Microchip MCP9701A-E/TO technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Height | 0.21inch |
| Impedance | 20R |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | Through Hole |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9701A-E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
