Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Microchip MCP9701T-E/LTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP9701T-E/LTVAO to view detailed technical specifications.
No datasheet is available for this part.