
Digital temperature sensor with 12-bit resolution, offering 3% accuracy across a -55°C to 125°C operating range. Features I2C, SMBus, and 2-Wire serial interfaces for flexible integration. This surface mount component operates from a 2.7V to 5.5V supply, consuming 200µA typical current. Packaged in a compact 5-pin SOT-23 (1.3mm H x 1.8mm W x 3.1mm L) for tape and reel delivery.
Microchip MCP9800A0T-M/OT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9800A0T-M/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
