
The MCP9800A0T-M/OTG relative humidity sensor is a digital I2C device that operates over a temperature range of -55°C to 125°C. It has a resolution of 11 bits and consumes a maximum supply current of 400uA. The sensor is packaged in a lead-free SOT-23-5 package and is RoHS compliant.
Microchip MCP9800A0T-M/OTG technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9800A0T-M/OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
