
The MCP9802A5T-M/OT is a digital I2C humidity sensor packaged in a SOT-23 surface mount package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The sensor is designed to work with an operating supply voltage of 4.5V, which falls within the maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The MCP9802A5T-M/OT is available in tape and reel packaging.
Microchip MCP9802A5T-M/OT technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.5V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9802A5T-M/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
