
Digital temperature sensor with 11-bit resolution, offering a wide operating range from -55°C to 125°C. Features an I2C, SMBus, and 2-wire serial interface for versatile integration. This surface mount component is housed in a rectangular SOIC package, designed for efficient thermal management. Operates with a supply voltage between 2.7V and 5.5V, and is lead-free and RoHS compliant.
Microchip MCP9803T-M/SN technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9803T-M/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
