Microchip MCP9803T-MSNG technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9803T-MSNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
