
Digital temperature sensor with 12-bit resolution and 1% accuracy, operating from a 2.7V to 5.5V supply. Features I2C, SMBus, and 2-wire serial interfaces, with a maximum operating temperature of 125°C. Packaged in an 8-pin MSOP for surface mounting, this component is RoHS compliant and lead-free.
Microchip MCP9804-E/MS technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Height | 0.037inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9804-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
