
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features a 10-bit resolution and ±1°C accuracy across an operating temperature range of -40°C to 125°C. Supplied in a compact MSOP-8 surface mount package with a 2.7V to 5.5V supply voltage range. Ideal for general environmental sensing applications.
Microchip MCP9804T-E/MS technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Height | 0.037inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9804T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
