
Digital temperature sensor with I2C, SMBus, and 2-wire serial interface. Features 16-bit resolution and 10-bit temperature output. Operates across a wide temperature range from -40°C to 125°C with a supply voltage of 2.7V to 5.5V. Packaged in an 8-pin DFN with tape and reel packaging.
Microchip MCP9808T-E/MC technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9808T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
