
The MCP98243T-BE/MC relative humidity sensor is a surface mount device that operates over a temperature range of -40°C to 125°C. It communicates via I2C or SMBus interfaces and is compatible with RoHS standards. The sensor is packaged in a DFN-8 package, which is available on tape and reel.
Microchip MCP98243T-BE/MC technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243T-BE/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
