8-bit RISC microcontroller featuring 3.5KB Flash program memory and 128B RAM. Operates at up to 20 MHz with 13 programmable I/Os and 3 timers. Supports 2.5V, 3.3V, and 5V operation with a maximum supply voltage of 5.5V. Housed in an 18-pin SOIC W (SOP) wide body package with gull-wing leads for surface mounting. Includes 4 ADC channels and operates within a temperature range of -40°C to 85°C.
Microchip MCV18E-I/SO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.55 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.05(Min) |
| Mounting | Surface Mount |
| Jedec | MS-013AB |
| Family Name | MCV18E |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | Flash |
| Program Memory Size | 3.5KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 13 |
| Programmability | Yes |
| Number of Timers | 3 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCV18E-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.