Microchip MD0101K6-G technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N18 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD0101K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.