16-terminal, QUAD-position interface IC featuring a HALF BRIDGE BASED MOSFET DRIVER. Operates within a supply voltage range of 4.75V to 11.5V, with an operating temperature range from -20°C to 85°C. This integrated circuit is housed in an S-PQCC-N16 JEDEC package, measuring 3mm in width and 3mm in length.
Microchip MD1822K6-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 11.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1822K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.