Microchip MDS60L technical specifications.
| Package/Case | Case 55AW |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 4.7 |
| Seated Plane Height (mm) | 4.7 |
| Mounting | Screw |
| Configuration | Single Dual Base |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum Collector Base Voltage | 65V |
| Maximum Emitter Base Voltage | 3.5V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 120000mW |
| Maximum Junction Case Thermal Resistance | 0.5°C/W |
| Minimum DC Current Gain | [email protected]@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Output Power | 60(Min)W |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MDS60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.