This commercial-grade microprocessor circuit is designed for operation within a temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3 volts, with a minimum and maximum operating voltage of 3.135 volts and 3.465 volts, respectively. The circuit is packaged in a 9x9mm WFBGA-144 package, which is compliant with ROHS standards and features a 0.65mm pitch.
Microchip MEC1404-SZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MEC1404-SZ to view detailed technical specifications.
No datasheet is available for this part.