The MEC1703Q-C2-TN is a microprocessor circuit from Microchip, packaged in a WFBGA-169. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 1.71 and 1.89 volts. This device meets the TS 16949 screening level and is suitable for use in various applications.
Microchip MEC1703Q-C2-TN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MEC1703Q-C2-TN to view detailed technical specifications.
No datasheet is available for this part.