This microprocessor circuit is housed in a 169-pin WFBGA package and operates within a commercial temperature range of 0 to 70 degrees Celsius. The circuit requires a supply voltage between 1.71 and 1.89 volts. It features a bottom-terminal position and a JEDEC package code of S-PBGA-B169.
Microchip MEC1703Q-C2-XY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MEC1703Q-C2-XY to view detailed technical specifications.
No datasheet is available for this part.