
1-channel power supply support circuit, PDSO8 package, surface mount. Features a reset threshold voltage range of 4.5V to 4.74V, with a typical threshold of 4.62V. Operates from a 4.5V to 5.5V supply voltage, consuming 18µA operating current. Includes an active-low reset with a 250ms timeout and a watchdog timer. Maximum power dissipation is 700mW, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip MIC1232MY technical specifications.
| Package/Case | SOIC |
| Height | 0.058inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 18uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC1232MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
