Microchip MIC1232YN technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 250ms |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC1232YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
