Microchip MIC184YMM technical specifications.
| Package/Case | MSOP |
| Height | 0.92mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC184YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
